1879522-3

Heilind Number:AMP1879522-3
Manufacturer:TE Connectivity
Manufacturer Number:1879522-3
ECAD Model:
3D Model

Description:

CRGH2010 1% 140K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879522-3
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:140 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879522-3

Detailed Description

Enhance your electronic circuits with the CRGH2010 1% 140K 1W Power Resistor. This high-quality component, featuring a thick film element, ensures reliable performance in demanding applications. With a resistance of 140 KΩ and a tolerance of 1%, it provides precise control over current flow. Its surface mount design and two solder terminations make installation a breeze. Operating at a rated voltage of 200 V, this resistor is suitable for a wide range of power-related tasks. Compact yet robust, it measures just 5 x 2.5 x .55 mm, making it ideal for space-constrained environments. Trust in the CRGH2010 for efficient and consistent power management in your projects.