1879522-5

Heilind Number:AMP1879522-5
Manufacturer:TE Connectivity
Manufacturer Number:1879522-5
ECAD Model:
3D Model

Description:

CRGH2010 1% 147K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879522-5
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:147 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879522-5

Detailed Description

Enhance the performance of your electronic projects with the CRGH2010 1% 147K 1W Surface Mount Power Resistor. This compact yet powerful component boasts a resistance of 147 KΩ and a tolerance of 1%, ensuring precise and reliable operation. With a rated voltage of 200 V, it is suitable for a wide range of applications. The surface mount design and two solder termination points make installation a breeze, while the thick film element guarantees durability. RoHS compliant and measuring just 5 x 2.5 x .55 mm, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your circuitry with the CRGH2010 and experience enhanced performance and stability.