| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879522-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879522-6 |
1879522-6
| Heilind Number: | AMP1879522-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879522-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the CRGH2010 1% 150K 1W Power Resistor. This Surface Mount component boasts a resistance of 150 KΩ and a power rating of 1 W, making it ideal for high-power applications. With a tolerance of 1% and a rated voltage of 200 V, it ensures precision and reliability in circuit design. The compact 2010 size and surface mount termination offer easy integration onto PCBs. RoHS compliant, this Thick Film resistor is environmentally friendly without compromising on quality. Upgrade your power management with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


