| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879522-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 154 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879522-7 |
1879522-7
| Heilind Number: | AMP1879522-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879522-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 154K 1W power resistor. Designed for surface mount applications, this compact yet powerful component boasts a resistance of 154 KΩ and a rated voltage of 200 V, ensuring reliable performance in various circuit setups. With its thick film element and solder termination type, installation is a breeze. Measuring just 5 x 2.5 x .55 mm, it's perfect for space-constrained designs. Rest assured of its quality, as it complies with RoHS standards. Explore the possibilities with this essential component for precision power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


