1879522-8

Heilind Number:AMP1879522-8
Manufacturer:TE Connectivity
Manufacturer Number:1879522-8
ECAD Model:
3D Model

Description:

CRGH2010 1% 158K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879522-8
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:158 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879522-8

Detailed Description

Introducing the CRGH2010 1% 158K 1W Surface Mount Resistor, a high-quality component for precise power regulation in electronic circuits. With a tolerance of 1% and a resistance rating of 158 KΩ, this thick film resistor ensures accurate performance in a variety of applications. Operating at a rated voltage of 200 V and a power rating of 1 W, it offers reliable functionality even in demanding environments. The compact 2010 size and surface mount termination make it easy to integrate into PCB designs, while its RoHS compliance reflects our commitment to environmental responsibility. Trust the CRGH2010 for efficient and consistent power management in your electronic projects.