| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879522-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 162 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879522-9 |
1879522-9
| Heilind Number: | AMP1879522-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879522-9 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2010 1% 162K 1W Surface Mount Power Resistor, a reliable and high-performance component for your electronic projects. With a resistance of 162 KΩ and a power rating of 1 W, this thick film resistor ensures efficient operation even under demanding conditions. Its compact 2010 size and surface mount termination make it easy to integrate into your circuit design. Featuring a tolerance of 1% and a rated voltage of 200 V, it guarantees precision and stability in your applications. Trust in the quality and durability of this RoHS-compliant resistor for optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


