| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879523-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 10.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879523-2 |
1879523-2
| Heilind Number: | AMP1879523-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879523-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 10R2 2W Power Resistor. This high-performance component boasts a resistance of 10.2 Ω and a rated voltage of 200 V, making it ideal for demanding applications. With a surface mount design and compact dimensions of 6.35 x 3.2 x .55 mm, it offers easy installation and space-saving efficiency. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision in your circuit design. Trust in the quality and durability of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


