1879523-3

Heilind Number:AMP1879523-3
Manufacturer:TE Connectivity
Manufacturer Number:1879523-3
ECAD Model:
3D Model

Description:

CRGH2512 1% 10R5 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879523-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:10.5 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879523-3

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 10R5 2W Power Resistor. This high-quality component, featuring a surface mount design and thick film element, offers reliable performance in a compact 2512 package. With a power rating of 2W and a resistance of 10.5 Ω, it is ideal for various applications requiring precision and durability. Operating at a rated voltage of 200V, this resistor ensures stable functionality even in demanding environments. Its solder termination type and dimensions of 6.35 x 3.2 x .55 mm make it easy to install, while the 1% tolerance guarantees accurate resistance values. Trust in the CRGH2512 for efficient power management in your circuit designs.