| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879523-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 10.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879523-4 |
1879523-4
| Heilind Number: | AMP1879523-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879523-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the CRGH2512 1% 10R7 2W surface mount resistor. With a power rating of 2 W and a resistance of 10.7 Ω, this thick film element is designed for high-performance applications. Measuring 6.35 x 3.2 x .55 mm, it offers compact yet powerful performance. Solder termination ensures secure connectivity, while its 200 V rated voltage makes it suitable for a range of electronic devices. RoHS compliant and with a tolerance of 1%, this resistor guarantees both quality and environmental responsibility. Ideal for power circuitry, it is a valuable addition to any assembly project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


