| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879523-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 11 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879523-5 |
1879523-5
| Heilind Number: | AMP1879523-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879523-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic projects with the CRGH2512 1% 11R 2W power resistor. This surface mount component, ideal for high-power applications, features a 11 Ω resistance and a 1% tolerance for precise operation. With a rated voltage of 200 V, it ensures reliable performance even in demanding conditions. The compact 2512 size and solder termination make it easy to integrate onto PCBs. RoHS compliant, it meets environmental standards while providing exceptional durability and efficiency. Elevate your circuit design with the superior quality of this thick film power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


