| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879523-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 11.8 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879523-8 |
1879523-8
| Heilind Number: | AMP1879523-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879523-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 1% 11R8 2W Surface Mount Power Resistor. This high-quality component boasts a resistance of 11.8 Ω and a power rating of 2 W, ensuring reliable performance in demanding applications. With a compact 2512 size and solder termination, it's easy to integrate into your designs. The thick film element and 1% tolerance guarantee precision and stability. Rated for up to 200 V, this resistor is suitable for a wide range of power-related tasks. Trust in its surface mount mounting style for secure installation. Upgrade your projects with the durability and efficiency of the CRGH2512.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


