| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879523-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 12.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879523-9 |
1879523-9
| Heilind Number: | AMP1879523-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879523-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 12R1 2W Power Resistor. This high-quality component, featuring a 2512 size code, offers reliable performance in a compact 6.35 x 3.2 x .55 mm package. With a resistance of 12.1 Ω and a power rating of 2 W, it is suitable for a wide range of applications. Solder termination ensures secure connectivity, while its surface mount design facilitates easy installation. The thick film element, with a tolerance of 1%, guarantees precision in signal processing. Operating at a rated voltage of 200 V, this resistor is a dependable choice for your electronic projects. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


