| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879524-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 107 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879524-1 |
1879524-1
| Heilind Number: | AMP1879524-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879524-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 107R 2W Power Resistor. This high-quality surface mount component, with a robust 2W power rating and a resistance value of 107 ohms, ensures reliable performance in demanding applications. Its compact 2512 size and solder termination make it easy to install, while the thick film element technology guarantees precise and stable operation. With a 1% tolerance and a rated voltage of 200V, this resistor is ideal for power management and voltage regulation tasks. Upgrade your circuit designs with this RoHS-compliant component, a must-have in the arsenal of any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


