| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879524-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879524-2 |
1879524-2
| Heilind Number: | AMP1879524-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879524-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 110R 2W Power Resistor. Boasting a surface mount design, this resistor offers seamless integration and reliable performance. With a resistance rating of 110 Ω and a power rating of 2 W, it ensures optimal functionality in various applications. The thick film element and solder termination type guarantee durability and stability. Measuring at 6.35 x 3.2 x .55 mm, it is compact yet powerful, making it ideal for space-constrained setups. Trust in its high-quality construction for consistent and precise resistance control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


