1879524-4

Heilind Number:AMP1879524-4
Manufacturer:TE Connectivity
Manufacturer Number:1879524-4
ECAD Model:
3D Model

Description:

CRGH2512 1% 115R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879524-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:115 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879524-4

Detailed Description

Enhance the performance of your electronic circuits with the CRGH2512 1% 115Ω 2W Power Resistor. This surface mount resistor, featuring a 2512 size code, is designed for high power applications. With a tolerance of 1% and a rated voltage of 200V, it ensures precise and reliable resistance. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Measuring 6.35 x 3.2 x .55 mm, it is compact yet powerful. Whether you're a professional in need of quality components or a hobbyist working on a DIY project, this resistor is a must-have for your kit. Upgrade your circuits with the CRGH2512 and experience optimized performance like never before.