| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879524-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 121 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879524-6 |
1879524-6
| Heilind Number: | AMP1879524-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879524-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 121Ω 2W Power Resistor. This high-quality component, with a compact 2512 size and surface mount design, offers reliable performance in a variety of applications. Featuring a thick film element and solder termination, it ensures easy installation and durability. With a tolerance of 1% and a rated voltage of 200V, this resistor provides precise and stable resistance. Trust in its quality for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


