1879524-7

Heilind Number:AMP1879524-7
Manufacturer:TE Connectivity
Manufacturer Number:1879524-7
ECAD Model:
3D Model

Description:

CRGH2512 1% 124R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879524-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:124 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879524-7

Detailed Description

Enhance your circuit design with the CRGH2512 1% 124R 2W Surface Mount Power Resistor. This high-quality component, measuring 6.35 x 3.2 x .55 mm, offers reliable performance in a compact package. With a resistance of 124 Ω and a power rating of 2 W, it is suitable for a wide range of applications. The thick film element ensures durability, while the solder termination type simplifies installation. Operating at a rated voltage of 200 V, this resistor is a dependable choice for demanding environments. RoHS compliant and meticulously crafted, it meets stringent quality standards. Elevate your projects with the CRGH2512 Power Resistor, the ideal solution for your power management needs.