1879524-8

Heilind Number:AMP1879524-8
Manufacturer:TE Connectivity
Manufacturer Number:1879524-8
ECAD Model:
3D Model

Description:

CRGH2512 1% 127R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879524-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:127 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879524-8

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 127Ω 2W Power Resistor. This surface-mount component, measuring 6.35 x 3.2 x .55 mm, offers reliable performance in a compact design. With a tolerance of 1% and a rated voltage of 200V, it ensures precision and durability in various applications. The thick film element and solder termination guarantee efficient power distribution. Ideal for circuitry where space is at a premium, this resistor is a valuable addition to your inventory. Quality-tested and compliant with RoHS standards, it meets the demands of modern electronics manufacturing. Upgrade your assemblies with the CRGH2512 for optimal performance and longevity.