| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879524-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879524-9 |
1879524-9
| Heilind Number: | AMP1879524-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879524-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 130R 2W power resistor. Perfect for high-performance applications, this surface mount resistor boasts a robust 2W power rating and a precise 1% tolerance, ensuring reliable and accurate operation. With a resistance of 130 Ω and a rated voltage of 200 V, it offers stable performance under demanding conditions. The compact 2512 size and solder termination make it easy to integrate, while its thick film element guarantees durability. Whether you're designing for industrial machinery or consumer electronics, this resistor is a versatile and dependable choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


