1879525-1

Heilind Number:AMP1879525-1
Manufacturer:TE Connectivity
Manufacturer Number:1879525-1
ECAD Model:
3D Model

Description:

CRGH2512 1% 1K15 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879525-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1.15 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879525-1

Detailed Description

Introducing the CRGH2512 1% thick film power resistor, designed for high-performance applications. With a resistance of 1.15 KΩ and a power rating of 2 W, this surface mount component ensures reliable operation under demanding conditions. Its compact 2512 size, measuring 6.35 x 3.2 x .55 mm, makes it suitable for space-constrained PCB layouts. Featuring solder termination, it offers easy installation. With a tolerance of 1% and a rated voltage of 200 V, it guarantees precise and stable performance. This RoHS-compliant resistor is ideal for a wide range of power management tasks, making it a valuable addition to any electronic design project.