| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879525-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.21 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879525-3 |
1879525-3
| Heilind Number: | AMP1879525-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879525-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512 1% 1K21 2W Power Resistor. Boasting a compact 2512 size and surface mount design, this resistor is perfect for space-constrained applications. With a resistance of 1.21 KΩ and a power rating of 2 W, it ensures reliable performance under high voltage conditions. The thick film element and 1% tolerance guarantee precision in signal processing. Featuring solder termination and ROHS compliance, it's easy to integrate and environmentally friendly. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


