| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879525-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.27 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879525-5 |
1879525-5
| Heilind Number: | AMP1879525-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879525-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 1K27 2W Power Resistor, designed for reliable performance in demanding applications. This surface mount resistor boasts a resistance of 1.27 KΩ, a power rating of 2 W, and a tolerance of 1%, ensuring accurate and efficient operation. With a rated voltage of 200 V, it offers robust protection against voltage fluctuations. The compact 2512 size and surface mount mounting style make it easy to integrate into your designs. Crafted with thick film technology, it guarantees durability and stability. Trust in the quality of this resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


