| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879525-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879525-6 |
1879525-6
| Heilind Number: | AMP1879525-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879525-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 1K3 2W power resistor. Measuring 6.35 x 3.2 x .55 mm and designed for surface mount installation, this component offers a resistance of 1.3 KΩ and a rated voltage of 200 V. With a tolerance of 1% and a power rating of 2 W, it ensures precise and reliable performance. The thick film element and solder termination type make it suitable for a wide range of applications. Upgrade your circuitry with this high-quality power resistor that guarantees durability and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


