| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879526-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879526-1 |
1879526-1
| Heilind Number: | AMP1879526-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879526-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512 1% 12K4 2W power resistor. This robust surface mount component, measuring 6.35 x 3.2 x .55 mm, offers a resistance of 12.4 KΩ and a rated voltage of 200 V, making it ideal for high-power applications. With a thick film element and solder termination, it ensures reliable performance and easy installation. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your designs with this dependable component from our range of Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


