| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879526-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 12.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879526-2 |
1879526-2
| Heilind Number: | AMP1879526-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879526-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with the CRGH2512 1% 12K7 2W Surface Mount Power Resistor. This compact yet powerful component boasts a resistance of 12.7 KΩ, ensuring reliable operation even under high voltage conditions (up to 200 V). Its robust construction and solder termination make it ideal for surface mount applications, while the 1% tolerance guarantees precision in your designs. Trust in the quality of this Thick Film resistor for your electronic projects, meeting your power rating needs with ease.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


