1879526-4

Heilind Number:AMP1879526-4
Manufacturer:TE Connectivity
Manufacturer Number:1879526-4
ECAD Model:
3D Model

Description:

CRGH2512 1% 13K3 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879526-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:13.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879526-4

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 13K3 2W Power Resistor. This high-quality component boasts a resistance of 13.3 KΩ and a power rating of 2 W, making it ideal for demanding applications. With surface mount termination and a compact 2512 size, it offers easy installation and efficient space utilization. The thick film element ensures reliability, while the 1% tolerance guarantees precise performance. Operating at a rated voltage of 200 V, this resistor is suitable for a wide range of circuit designs. RoHS compliant and supplied in tape and reel packaging, it meets industry standards for environmental responsibility and convenience. Elevate your design with the performance and reliability of this Surface Mount Resistor.