| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879526-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 13.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879526-5 |
1879526-5
| Heilind Number: | AMP1879526-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879526-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 1% 13K7 2W Surface Mount Power Resistor. Featuring a robust thick film element and a precise 1% tolerance, this component offers reliable performance in demanding applications. With a resistance of 13.7 KΩ and a power rating of 2 W, it is capable of handling high voltage levels up to 200 V. The compact 2512 size and surface mount mounting style make it easy to integrate into your designs. Trust in the quality of this resistor for efficient and effective power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


