1879526-7

Heilind Number:AMP1879526-7
Manufacturer:TE Connectivity
Manufacturer Number:1879526-7
ECAD Model:
3D Model

Description:

CRGH2512 1% 14K3 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879526-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:14.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879526-7

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 14K3 2W Power Resistor. This high-quality component, featuring a thick film element, guarantees precision and reliability in surface mount applications. With a resistance of 14.3 KΩ and a power rating of 2 W, it can handle demanding tasks with ease. Its compact dimensions of 6.35 x 3.2 x 0.55 mm make it suitable for space-constrained designs. With solder termination and a rated voltage of 200 V, it ensures secure and efficient connectivity. Trust in this Surface Mount Resistor for consistent performance in your circuitry.