1879526-8

Heilind Number:AMP1879526-8
Manufacturer:TE Connectivity
Manufacturer Number:1879526-8
ECAD Model:
3D Model

Description:

CRGH2512 1% 14K7 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879526-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:14.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879526-8

Detailed Description

Enhance your circuitry with the CRGH2512 1% 14K7 2W Power Resistor. Designed for reliable performance, this surface-mount component features a 14.7 KΩ resistance and a power rating of 2 W, making it ideal for high-power applications. With a compact 2512 size and a tolerance of 1%, it ensures precise operation in various electronic devices. The thick film element technology guarantees durability and stability, while the solder termination type facilitates easy installation. Compliant with RoHS standards, this resistor is a sustainable choice for your projects. Upgrade your design with the CRGH2512 and experience efficient power management like never before.