| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879527-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 133 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879527-1 |
1879527-1
| Heilind Number: | AMP1879527-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879527-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 133K 2W Power Resistor. This Surface Mount component boasts a high power rating of 2W, making it ideal for demanding applications. With a resistance of 133 KΩ and a tolerance of 1%, it ensures precise and reliable performance. Its compact 2512 size and solder termination type facilitate easy installation on PCBs. RoHS compliant and rated for 200V, this resistor is not only efficient but also environmentally friendly. Elevate your circuit design with the CRGH2512 and experience enhanced functionality and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


