| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879527-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879527-6 |
1879527-6
| Heilind Number: | AMP1879527-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879527-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 150K 2W Power Resistor. This surface mount resistor boasts a power rating of 2W and a resistance of 150 KΩ, making it ideal for high-performance applications. With a compact 2512 size and a tolerance of 1%, it offers precise and reliable operation. Designed for easy installation with solder termination, it is suitable for a variety of mounting styles. Meeting strict quality standards, this thick film resistor ensures durability and performance. Elevate your circuit design with the CRGH2512, a crucial component for power management in electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


