1879527-7

Heilind Number:AMP1879527-7
Manufacturer:TE Connectivity
Manufacturer Number:1879527-7
ECAD Model:
3D Model

Description:

CRGH2512 1% 154K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879527-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:154 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879527-7

Detailed Description

Enhance circuit performance with the CRGH2512 1% thick film power resistor. Featuring a resistance of 154K ohms and a power rating of 2W, this surface-mount component is designed for reliable operation in a variety of applications. With a compact size of 6.35 x 3.2 x 0.55 mm, it offers space-saving convenience without compromising on performance. Solder termination ensures secure connectivity, while a tolerance of 1% guarantees accurate resistance values. Compliant with RoHS regulations, this chip resistor is an environmentally conscious choice for your electronics projects. Elevate your designs with the precision and efficiency of the CRGH2512.