| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879527-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 158 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879527-8 |
1879527-8
| Heilind Number: | AMP1879527-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879527-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2512 1% power resistor. This surface mount component boasts a resistance of 158 KΩ, suitable for applications demanding precision. With a power rating of 2 W and a rated voltage of 200 V, it ensures reliable operation even under high loads. The compact 2512 size and solder termination make for easy installation, while its thick film element guarantees durability. ROHS compliance further underscores its quality, making it a dependable choice for demanding electronic setups. Elevate your design with this essential component, ideal for various passive circuitry applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


