| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879527-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 162 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879527-9 |
1879527-9
| Heilind Number: | AMP1879527-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879527-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 162K 2W resistor, a high-quality surface mount component designed for power applications. With a resistance of 162 KΩ and a power rating of 2 W, this thick film resistor ensures reliable performance in demanding environments. Its compact 2512 size and solder termination make it easy to install, while its 200 V rated voltage allows for versatile use. With a tolerance of 1% and RoHS compliance, you can trust in the precision and sustainability of this essential component for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


