| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGV0603J100K |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879528-1 |
CRGV0603J100K
| Heilind Number: | AMP1879528-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGV0603J100K |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGV0603 5% Thick Film Power Resistor. This surface mount component, with a resistance of 100 KΩ and a power rating of .1 W, is designed to operate at a rated voltage of 50 V, making it ideal for various applications. With a compact size of 1.6 x .8 x .45 mm and solder termination, it offers easy integration onto PCBs. RoHS compliant and boasting a tolerance of 5%, this reliable resistor ensures precision and compliance with environmental standards. Elevate the performance of your devices with this essential component.

