1879528-2

Heilind Number:AMP1879528-2
Manufacturer:TE Connectivity
Manufacturer Number:1879528-2
ECAD Model:
3D Model

Description:

CRGV0603 5% 110K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879528-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879528-2

Detailed Description

Introducing the CRGV0603 5% 110K 400V Surface Mount Resistor, a compact and reliable component for your electronic projects. With a power rating of .1W and a resistance of 110KΩ, this thick film resistor is ideal for use in various applications. Its small 0603 size and surface mount termination make it easy to integrate onto PCBs, saving space and simplifying assembly. Operating at a rated voltage of 50V, it ensures stable performance in low to medium power circuits. With a tolerance of 5% and RoHS compliance, you can trust in its precision and environmental friendliness. Upgrade your designs with the quality and efficiency of the CRGV0603 resistor.