| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879528-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879528-3 |
1879528-3
| Heilind Number: | AMP1879528-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879528-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0603 5% 120K 400V Power Resistor. This surface mount resistor, with a power rating of .1 W, offers reliable performance in a compact 0603 package. Featuring a resistance of 120 KΩ and a tolerance of 5%, it is ideal for various applications. With a rated voltage of 50 V, it ensures stable operation. The thick film element and solder termination make it durable and easy to install. RoHS compliant and measuring 1.6 x .8 x .45 mm, this resistor is a versatile component for your circuit design needs.

