1879528-4

Heilind Number:AMP1879528-4
Manufacturer:TE Connectivity
Manufacturer Number:1879528-4
ECAD Model:
3D Model

Description:

CRGV0603 5% 130K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879528-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879528-4

Detailed Description

Introducing the CRGV0603, a high-quality 5% tolerance power resistor designed for surface mount applications. With a resistance rating of 130 KΩ and a power rating of .1 W, this compact 0603-sized component is perfect for use in various electronic circuits. Featuring a thick film element, it ensures reliable performance even under demanding conditions. Operating at a rated voltage of 50 V, it offers excellent power handling capabilities. Its solder termination type makes installation a breeze, while its small dimensions of 1.6 x .8 x .45 mm allow for space-efficient placement on the PCB. Trust in the CRGV0603 for precision and stability in your electronic designs.