1879528-5

Heilind Number:AMP1879528-5
Manufacturer:TE Connectivity
Manufacturer Number:1879528-5
ECAD Model:
3D Model

Description:

CRGV0603 5% 150K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879528-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879528-5

Detailed Description

Enhance your electronic projects with the CRGV0603 5% 150K 400V surface mount resistor. This compact yet powerful component, with a size code of 0603 and a power rating of 0.1 W, is designed for high performance in a small package. Featuring a resistance of 150 KΩ and a rated voltage of 50 V, it ensures reliable operation in various circuit applications. With a tolerance of 5% and thick film element type, precision and durability are guaranteed. The solder termination type and surface mount mounting style make installation quick and easy. RoHS compliance further underscores its environmental responsibility. Elevate your design with this essential power resistor.