1879528-8

Heilind Number:AMP1879528-8
Manufacturer:TE Connectivity
Manufacturer Number:1879528-8
ECAD Model:
3D Model

Description:

CRGV0603 5% 200K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879528-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:200 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879528-8

Detailed Description

Enhance your electronic circuitry with the CRGV0603 5% Thick Film Power Resistor, designed for reliable performance in surface mount applications. With a resistance of 200 KΩ and a power rating of 0.1 W, this component ensures stable operation even under high voltage conditions, rated up to 400V. Its compact 0603 size and solder termination make it easy to integrate, measuring just 1.6 x 0.8 x 0.45 mm. RoHS compliant and boasting a tolerance of 5%, this resistor guarantees precision and environmental responsibility. Trust in its quality for your power management needs.