1879528-9

Heilind Number:AMP1879528-9
Manufacturer:TE Connectivity
Manufacturer Number:1879528-9
ECAD Model:
3D Model

Description:

CRGV0603 5% 220K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879528-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879528-9

Detailed Description

Enhance your electronic circuits with the CRGV0603 5% power resistor, sized at 0603 for efficient surface mount installation. With a resistance of 220 KΩ and a power rating of .1 W, this component ensures reliable performance in various applications. Its thick film element and solder termination type guarantee durability, while the 50 V rated voltage accommodates high-power demands. Measuring at 1.6 x .8 x .45 mm, it's compact yet powerful, making it an essential component in your design toolkit. Please note, this product is not RoHS compliant. Elevate your projects with the precision and quality of this Surface Mount Resistor.