| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879529-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879529-3 |
1879529-3
| Heilind Number: | AMP1879529-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879529-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0805 5% 120K 800V power resistor. This surface-mount component, with a power rating of .125 W, offers reliable performance in a compact 0805 package. Featuring a thick film element, it ensures precision and durability, while its solder termination type facilitates easy installation. With a resistance of 120 KΩ and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Designed for efficiency and quality, it is an essential component for any power circuit.

