1879529-5

Heilind Number:AMP1879529-5
Manufacturer:TE Connectivity
Manufacturer Number:1879529-5
ECAD Model:
3D Model

Description:

CRGV0805 5% 150K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879529-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879529-5

Detailed Description

Enhance your circuitry with the CRGV0805 5% Thick Film Power Resistor. This high-quality surface mount component boasts a resistance of 150 KΩ, making it ideal for applications requiring precise voltage regulation. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable performance in demanding environments. The compact 0805 size, measuring 2 x 1.25 x .55 mm, ensures seamless integration onto PCBs. Featuring solder termination and RoHS compliance, it aligns with industry standards for environmental responsibility. Trust in this Surface Mount Resistor for efficient power management in your electronic designs.