1879529-6

Heilind Number:AMP1879529-6
Manufacturer:TE Connectivity
Manufacturer Number:1879529-6
ECAD Model:
3D Model

Description:

CRGV0805 5% 160K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879529-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:160 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879529-6

Detailed Description

Enhance the efficiency of your electronic circuits with our CRGV0805 5% 160K 800V Surface Mount Resistor. Designed for high-power applications, this resistor boasts a power rating of .125W and a resistance of 160 KΩ, ensuring reliable performance under demanding conditions. Its compact 0805 size and surface mount termination make it easy to integrate into your PCB layout, while its thick film element construction guarantees durability. With a rated voltage of 150V, this resistor is suitable for a wide range of industrial and commercial applications. Trust in the quality and precision of our Surface Mount Resistors to optimize the performance of your electronic devices.