1879529-7

Heilind Number:AMP1879529-7
Manufacturer:TE Connectivity
Manufacturer Number:1879529-7
ECAD Model:
3D Model

Description:

CRGV0805 5% 180K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879529-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:180 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879529-7

Detailed Description

Enhance your electronic projects with the CRGV0805 5% 180K 800V resistor. This surface-mount power resistor boasts a power rating of .125 W and a resistance of 180 KΩ, making it suitable for various applications. With a rated voltage of 150 V, it offers reliable performance in demanding environments. Its compact 0805 size and solder termination type ensure easy installation on PCBs. Crafted with thick film technology, it guarantees precision and stability, while its 5% tolerance provides accurate resistance values. ROHS compliance underscores its commitment to environmental responsibility. Explore the possibilities with this essential component for your circuit design needs.