1879529-8

Heilind Number:AMP1879529-8
Manufacturer:TE Connectivity
Manufacturer Number:1879529-8
ECAD Model:
3D Model

Description:

CRGV0805 5% 200K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879529-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:200 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879529-8

Detailed Description

Enhance your electronic circuits with the CRGV0805 5% 200K 800V resistor. Its compact 0805 size, Surface Mount termination, and power rating of .125 W make it ideal for a range of applications. With a resistance of 200 KΩ and a tolerance of 5%, it offers reliable performance, while its rated voltage of 150 V ensures durability. This Thick Film resistor, measuring 2 x 1.25 x .55 mm, is easy to integrate into your designs. Trust in its quality construction and the assurance of RoHS compliance for environmentally friendly usage. Perfect for power applications, this Surface Mount Resistor is a valuable addition to any project.