1879530-3

Heilind Number:AMP1879530-3
Manufacturer:TE Connectivity
Manufacturer Number:1879530-3
ECAD Model:
3D Model

Description:

CRGV1206 5% 120K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879530-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879530-3

Detailed Description

Enhance your electronic circuits with the CRGV1206 5% 120K 1000V Power Resistor. This Surface Mount resistor boasts a power rating of .25 W and a resistance of 120 KΩ, making it ideal for high-performance applications. With a rated voltage of 200 V, it ensures reliable operation even in demanding environments. The compact 1206 size and Solder termination type make it easy to integrate into your designs. Manufactured with Thick Film technology, it guarantees precision and durability. Trust in this RoHS compliant component for efficient and effective circuit protection. Elevate your projects with the CRGV1206 Power Resistor.