1879530-5

Heilind Number:AMP1879530-5
Manufacturer:TE Connectivity
Manufacturer Number:1879530-5
ECAD Model:
3D Model

Description:

CRGV1206 5% 150K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879530-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879530-5

Detailed Description

Enhance your electronic circuitry with the CRGV1206 5% power resistor. With a resistance of 150 KΩ, this surface mount component is designed for high-performance applications, offering a power rating of .25 W and a rated voltage of 200 V. Its compact 1206 size and solder termination make it easy to integrate into your designs, while its thick film element ensures durability and reliability. RoHS compliant and meticulously crafted, this resistor is a vital component for precision engineering in a variety of industries. Elevate your projects with the exceptional quality of the CRGV1206.