| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879530-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 160 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879530-6 |
1879530-6
| Heilind Number: | AMP1879530-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879530-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV1206 5% 160K 1000V Surface Mount Resistor. This compact power resistor, with a rating of .25W, offers reliable performance in a 1206 size code. Featuring a thick film element, it ensures consistent resistance of 160 KΩ at a rated voltage of 200V. With a tolerance of 5% and solder termination type, it's ideal for surface mount applications. RoHS compliant and measuring 3.1 x 1.55 x .55 mm, this resistor is a quality component for your electronic projects. Elevate your designs with the precision and durability of the CRGV1206.

