1879530-8

Heilind Number:AMP1879530-8
Manufacturer:TE Connectivity
Manufacturer Number:1879530-8
ECAD Model:
3D Model

Description:

CRGV1206 5% 200K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879530-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:200 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879530-8

Detailed Description

Enhance your electronic projects with the CRGV1206 5% 200K 1000V Power Resistor. Designed for surface mount applications, this resistor boasts a .25 W power rating and a resistance of 200 KΩ, making it ideal for a wide range of industrial and commercial uses. With a compact 1206 size and a thick film element type, it offers reliable performance in a small package. Trust in its quality construction and 5% tolerance for accurate and consistent results. Perfect for circuit protection and voltage regulation, this resistor is a valuable addition to any engineer's toolkit. Upgrade your designs with the CRGV1206 for dependable and efficient operation.